Fixed Resistor, Metal Film, 0.25W, 38300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Package Length | 6.5 |
| Tolerance | 1 |
| Manufacturer Series | MF25 |
| Series | MF25 |
| Resistance | 38300 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |