Fixed Resistor, Carbon Film, 0.125W, 5.1ohm, 200V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Series | R08 |
| Resistance | 5.1 |
| REACH | unknown |
| Military Spec | False |