Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Series | R25 (RESISTOR) |
| Resistance | 110000 |
| REACH | unknown |
| Military Spec | False |