IBS Electronics R25G513JT technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Manufacturer Series | R25(RESISTOR) |
| Series | R25 (RESISTOR) |
| Resistance | 51000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBS Electronics R25G513JT to view detailed technical specifications.
No datasheet is available for this part.