RES,AXIAL,CARBON FILM,68K OHMS,250WV,5% +/-TOL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Manufacturer Series | R25(RESISTOR) |
| Series | R25 (RESISTOR) |
| Resistance | 68000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |