IBS Electronics RSF1/2W100JT technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 5 |
| Series | RSF |
| Resistance | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBS Electronics RSF1/2W100JT to view detailed technical specifications.
No datasheet is available for this part.