Ic-Haus IC-GE100DFN8-3X3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ic-Haus IC-GE100DFN8-3X3 to view detailed technical specifications.
No datasheet is available for this part.