Ic-Haus iC-LO oBGA LO1C technical specifications.
| Category | Triangulation Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 15 |
| Package/Case | OBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ic-Haus iC-LO oBGA LO1C to view detailed technical specifications.
No datasheet is available for this part.