Ic-Haus iC-LSB oBGA LS2C technical specifications.
| Category | Photo Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ic-Haus iC-LSB oBGA LS2C to view detailed technical specifications.
No datasheet is available for this part.