This 8-bit industrial EEPROM features 128 words of memory and operates on a supply voltage of 3 to 5.5 volts with a maximum current draw of 0.002 amps. The device is packaged in a R-PDSO-G8 package and has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius. The EEPROM is a serial memory IC type with a maximum clock frequency of 0.1 MHz and a standby current of 0.00003 amps.
IC Microsystems SDN BHD X24012SI-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00003 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24012SI-3 to view detailed technical specifications.
No datasheet is available for this part.