The X24165SM-2.7 is an 8-bit memory IC with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 0.003A. It has a memory capacity of 2048 words and operates at a maximum clock frequency of 0.1 MHz. The device is available in a military temperature grade and has a standby current of 0.000001A. It is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
IC Microsystems SDN BHD X24165SM-2.7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24165SM-2.7 to view detailed technical specifications.
No datasheet is available for this part.