This 8-bit serial EEPROM from IC Microsystems SDN BHD operates within a temperature range of -55 to 125 degrees Celsius. It features a DIP8 package with a width of 7.62mm and a length of 10.03mm. The device has 8 terminals and is designed for serial operation. It has a maximum supply voltage of 5.5V and a maximum supply current of 0.003A. The memory IC type is EEPROM with a maximum clock frequency of 0.1MHz and a standby current of 0.00005A. It has a memory capacity of 8192 words.
IC Microsystems SDN BHD X24645PM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24645PM to view detailed technical specifications.
No datasheet is available for this part.