The X24C02M-3.5 is an 8-bit serial EEPROM with 256 words of memory. It operates over a commercial temperature range from 0 to 70°C. The device is supplied with a voltage between 3.5V and 5.5V, with a maximum supply current of 2.0mA. The TSSOP-8 package measures 3mm in width and 3mm in length, with 8 terminals in a dual terminal position. The device is designed for serial communication and has a maximum clock frequency of 100kHz.
IC Microsystems SDN BHD X24C02M-3.5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24C02M-3.5 to view detailed technical specifications.
No datasheet is available for this part.