This 8-bit EEPROM IC from IC Microsystems SDN BHD features 256 words of memory and operates at a supply voltage of 4.5 to 5.5V. It has a maximum supply current of 2uA and a maximum standby current of 0.05uA. The device is rated for industrial temperature operation from -40 to 85 degrees Celsius and is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
IC Microsystems SDN BHD X24C02S8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24C02S8I to view detailed technical specifications.
No datasheet is available for this part.