The X25020P is an 8-bit memory IC with 256 words of storage. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a serial interface and a maximum clock frequency of 1 MHz. It can supply a maximum current of 3 mA and has a standby current of 10 nA. The IC is packaged in a DIP-8 package with a width of 7.62 mm and a length of 10.03 mm.
IC Microsystems SDN BHD X25020P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X25020P to view detailed technical specifications.
No datasheet is available for this part.