The X25128S14-2.7 is a commercial-grade EEPROM IC with 16,000 words of memory. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device has a serial interface and a maximum clock frequency of 2 MHz. It is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. The device has a maximum supply current of 5μA and a standby current of 1nA.
IC Microsystems SDN BHD X25128S14-2.7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X25128S14-2.7 to view detailed technical specifications.
No datasheet is available for this part.