The X25650S8I-2.5 is an 8-terminal memory IC from IC Microsystems SDN BHD. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device has a maximum supply current of 5μA and a maximum clock frequency of 5MHz. It is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
IC Microsystems SDN BHD X25650S8I-2.5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X25650S8I-2.5 to view detailed technical specifications.
No datasheet is available for this part.