IC Plus IP175CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Plus IP175CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.