ICC BPS9234S-12-C technical specifications.
| Package/Case | 300 |
| Housing Color | Black |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ICC BPS9234S-12-C to view detailed technical specifications.
No datasheet is available for this part.