ICC is a leading manufacturer of electronic components, specializing in a wide range of connectivity solutions. Their product portfolio includes coaxial cable, connectors, cable assemblies, and related accessories for various industries such as telecommunications, data networking, and home entertainment.

Speaker, Oval; 20000Hz; Paper; 2.00W; 83dB; 50mmx90mmDia.x37.5mmD; 16.49g
Piezo Electric Alarm; 80dB @30cm 10Vp-p; 20 Vp-p (Max.); 4000 500 Hz;
Alarm; 12 VDC; 80 dB @ 30 cm; 4000 500 Hz; 7 mA (Max.); Continous;
Audible Signal, Miniature Speakers.2 1/4" Round, 400-4500 Hz
Audible Signal,Piezo,Buzzer,External Drive,3200+-500,30Vp-p,3 Pin config
Buzzer, DC; 25 mA; 12 VDC; 400 Hz + 50 Hz; -40 to degC; Lead Wire; 17 mm
Transducer, Acoustic; 30 mA; 12 VDC; 2200 Hz; -20 to degC; 2 Pins; 16 mm
Transducer; 25 mA (Max.); 24 VDC; 2800 Hz + 0.2 KHz; -20 to degC; 20 mm
12V 60mA BS2620 Series Faston Lead Free Terminal
Transducer, Acoustic; 10 mA; 1.5 VDC; 2048Hz; -20 to 60 degC; 2 Pins; 12in. Dia.
Electric, Piezo; 1 to 13 VDC; 105 dB @ 30 cm; 2900 500 Hz; 35 mA (Max.);
Transducer, Acoustic; 12 mA; 1.5 VDC; 2048 Hz; -20 to degC; 2 Pins; 16 mm
Piezo Electric Alarm; 95dB @30cm 10Vp-p; 30 Vp-p (Max.); 4500 500; 2 Pins
Speaker, Square;8000Hz;Mylar;0.20;8%;82dB;40.0 x 40.0mmDia.x4.5mmD;1.41g
Buzzer, DC; 20 mA; 12 VDC; 400 Hz + 50 Hz; -40 to degC; Pin Termination
Speaker, Round; 6300Hz; MYLAR; 0.10W; 8%; 78dB; 28.0mmDia.x3.9mmD; 1.5g
75 dB 25 Vp-p DC 4500 ± 500 Hz SMD Buzzer
Alarm, Piezo Electric with Internal Circuitry, 12VDC, 95/90dB @ 30cm, 500Hz
Speaker, Round; 4500Hz; Paper; 0.20W; 84dB; 50.0mmDia.x18.7mmD; 9.8g
Transducer, Acoustic; 70 mA; 1.5 VDC; 2731 Hz; -20 to degC; 2 Pins; 12 in.