ICC BR2818L-12 technical specifications.
| Diameter | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | BS |
| RoHS | Not Compliant |
Download the complete datasheet for ICC BR2818L-12 to view detailed technical specifications.
No datasheet is available for this part.