ICC BR2818L06 technical specifications.
| Current Rating | 35mA |
| Diameter | 28mm |
| Height | 42mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | BS |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ICC BR2818L06 to view detailed technical specifications.
No datasheet is available for this part.