Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICC BRP1407P-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 14mm |
| Frequency | 4.096kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 20V |
| Packaging | Tray |
| Series | BRP |
| Termination | Pin |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP1407P-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.