ICC BRP2212L-12-C technical specifications.
| Diameter | 22mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Series | BRP |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP2212L-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.