
ICC BRP3018P-12-C technical specifications.
| Diameter | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Series | BRP |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP3018P-12-C to view detailed technical specifications.
No datasheet is available for this part.