ICC BRP3408P30 technical specifications.
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Packaging | Box |
| Series | BRP |
| Termination | Pin |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP3408P30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
