ICC BRP3922L-12-CT3 technical specifications.
| Package/Case | 107 |
| Diameter | 38.6mm |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP3922L-12-CT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.