ICC BRP4016L-12-C technical specifications.
| Package/Case | 100 |
| Frequency | 2.8kHz |
| Lead Free | Lead Free |
| Length | 60mm |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP4016L-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
