ICC BRP4222T-24-C technical specifications.
| Frequency | 2.9kHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP4222T-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.