ICC BRP4549S-240-C technical specifications.
| Package/Case | 120 |
| Diameter | 43.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | BRP |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP4549S-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.