
ICC BRP4629T09C technical specifications.
| Diameter | 46.2mm |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9V |
| Series | BRP |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP4629T09C to view detailed technical specifications.
No datasheet is available for this part.
