ICC BRT0904SM-01-GW technical specifications.
| Frequency | 2.731kHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT0904SM-01-GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.