ICC BRT1209L-01 technical specifications.
| Current Rating | 30mA |
| Frequency | 2.05kHz |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Termination | Wire Leads |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1209L-01 to view detailed technical specifications.
No datasheet is available for this part.