ICC BRT1209P-01 technical specifications.
| Current Rating | 30mA |
| Frequency | 2.048kHz |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bag |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1209P-01 to view detailed technical specifications.
No datasheet is available for this part.