ICC BRT1209PF-12 technical specifications.
| Frequency | 2.4kHz |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Mount | Termination |
| Series | BRT Series |
| Termination | Pin |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1209PF-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
