
ICC BRT1615P-01 technical specifications.
| Current Rating | 12mA |
| Frequency | 2.05kHz |
| Height | 14.5mm |
| Length | 16mm |
| Mount | Through Hole |
| Termination | Pin |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1615P-01 to view detailed technical specifications.
No datasheet is available for this part.