ICC BRT1615P-06-C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Frequency | 2.2kHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1615P-06-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
