ICC BRT1615P-12-C technical specifications.
| Current Rating | 30mA |
| Frequency | 2.048kHz |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1615P-12-C to view detailed technical specifications.
No datasheet is available for this part.