ICC BRT2821P-24 technical specifications.
| Frequency | 2.8kHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Series | BRT Series |
| Termination | Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT2821P-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
