ICC BS2316L-24 technical specifications.
| Current Rating | 25mA |
| Diameter | 17mm |
| Frequency | 400Hz |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Series | BS2316 Series |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BS2316L-24 to view detailed technical specifications.
No datasheet is available for this part.