ICC BS2620PH-12-C technical specifications.
| Current Rating | 20mA |
| Height | 26mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Termination | Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BS2620PH-12-C to view detailed technical specifications.
No datasheet is available for this part.