ICC BS2620PH-24-C technical specifications.
| Package/Case | 100 |
| Frequency | 400Hz |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BS2620PH-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.