ICC BST0904SM-03-4T technical specifications.
| Frequency | 2.67kHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BST0904SM-03-4T to view detailed technical specifications.
No datasheet is available for this part.