ICC BST1003SM-03A technical specifications.
| Frequency | 2.7kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for ICC BST1003SM-03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.