ICC BST1310SM-12-C technical specifications.
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BST1310SM-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.