The BFS200-12 is a single-output power supply with a maximum output current of 15A and a maximum power dissipation of 200W. It has a maximum operating temperature range of 0°C to 40°C and is isolated to 1.5kV. The supply is packaged in a 200-unit quantity and measures 8.1 inches in length, 3.87 inches in width, and 5 inches in height, weighing 12 pounds. It is designed for chassis mount applications.
Iccnexergy BFS200-12 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 15A |
| Height | 5inch |
| Isolation Voltage | 1.5kV |
| Length | 8.1inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | BFS200 |
| Voltage - Output 1 | 12V |
| Weight | 12lb |
| Width | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.