The BFS500-24 is a single-output power supply with a maximum output current of 20A and a maximum output voltage of 24V. It has a maximum power dissipation of 500W and is designed for chassis mount applications. The supply operates within a temperature range of 0°C to 40°C. It features an isolation voltage of 1.5kV and measures 9 inches in length, 4.62 inches in width, and 5.62 inches in height, weighing 20 pounds. The BFS500-24 is part of the BFS500 series.
Iccnexergy BFS500-24 technical specifications.
| Current - Output 1 | 20A |
| Height | 5.62inch |
| Isolation Voltage | 1.5kV |
| Length | 9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | BFS500 |
| Voltage - Output 1 | 24V |
| Weight | 20lb |
| Width | 4.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS500-24 to view detailed technical specifications.
No datasheet is available for this part.