The BFS500-48 power supply has a maximum output current of 10A and a maximum power dissipation of 500W. It operates within a temperature range of 0°C to 40°C and features a chassis mount design. The supply has a high isolation voltage of 1.5kV and a single output. It measures 9 inches in length, 4.62 inches in width, and 5.62 inches in height, with a weight of 20 pounds.
Iccnexergy BFS500-48 technical specifications.
| Current - Output 1 | 10A |
| Height | 5.62inch |
| Isolation Voltage | 1.5kV |
| Length | 9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | BFS500 |
| Voltage - Output 1 | 48V |
| Weight | 20lb |
| Width | 4.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS500-48 to view detailed technical specifications.
No datasheet is available for this part.