Iccnexergy BFS60-24 technical specifications.
| Height | 3.7inch |
| Isolation Voltage | 1.5kV |
| Length | 6.3inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | BFS60 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.