
Iccnexergy FSA150018A technical specifications.
| Approvals | CE, CB |
| Efficiency | 91% |
| Height | 1.22inch |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Voltage | 18V |
| Package Quantity | 40 |
| Series | FSA 150 |
| Voltage - Output 1 | 18V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FSA150018A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.